Bourns High Power TVS Diodes in SMD Package
Bourns High Power TVS Diodes in SMD Package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance. The result is reduced electrical stress on the protected circuitry. In addition, assembly should be simplified and costs can be reduced by eliminating the extra design step in cases where the Bourns Power TVS diode is the only through-hole component on the printed circuit board.Features
- 10kA surge capability
- Bidirectional TVS
- Excellent performance over temperature
- SMD
- Low clamping voltage under surge
Applications
- High power DC bus protection
- Lighting
发布日期: 2014-05-28
| 更新日期: 2022-09-28