Bulgin 400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.

Features

  • Scoop-proof contacts
  • Contact inserts are part of body molding
  • Gold-plated contacts
  • Pre-wired, overmolded cable assemblies
  • Flex, inline, front-panel, rear-panel, and PCB-mounting body styles
  • Plug and socket versions in all body styles
  • Polyamide UL 94-V0 flame-retardant molding material
  • Contacts supplied separately (except PCB versions)
  • Sealing caps available to maintain IP68 rating
  • Secure sealing system
  • Crimp and solder contacts
  • PCB mounting connector supplied with contacts pre-loaded
  • Front- and rear-panel-mounting panel connectors
  • VDE and cULus approvals
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
  • Smart options available with EEPROM memory chip

Applications

  • Medical
  • Industrial
  • Infrastructure
  • Automotive

Specifications

  • Options
    • 2 and 3 contacts with 8A, 250V rating
    • 4, 6, and 8 contacts with 5A, 125V rating
    • 10 and 12 contacts with 1A, 50V rating
  • 2.5mm contact engagement for electrical integrity
  • 3mm to 7mm cable range
  • 80mm overall length (flex + inline)
  • 19.1mm diameter over coupling ring
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • IP69K, tested in accordance with DIN 40050/part 9 IP6k9k

Construction

Infographic - Bulgin 400 Series Buccaneer Power Connectors
发布日期: 2024-04-30 | 更新日期: 2024-08-20