Bulgin 400 Series SMB Buccaneer Connectors

Bulgin 400 Series SMB Buccaneer Connectors are highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications. These connectors feature IP ratings up to IP69K, 50Ω impedance, and a frequency range of up to 4GHz. Bulgin 400 Series SMB Buccaneer Connectors are designed with gold-plated contacts that come in re-wirable and pre-wired configurations.

Features

  • 50Ω impedance SMB connector
  • 0 to 4GHz frequency range
  • Gold-plated contacts
  • Nylon UL 94-V0 body molding
  • IP68 tested in accordance with EN 60529:1992+A2:2013
  • IP69K tested in accordance with DIN 40050/Part 9 IP6k9k
发布日期: 2021-05-03 | 更新日期: 2024-08-20