AEACBD059015-C3GSW

ABRACON
815-EACBD059015C3GSW
AEACBD059015-C3GSW

制造商:

说明:
天线 3-in-1 (GSM + Wi-Fi + GPS) Magnetic-Mount Puck ANT, 3M RG174, SMA (M), IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Active
824 MHz
2.17 GHz
GSM
GPS
WiFi
IoT
Module
Square
2 dBic, 2 dBi, 3 dBi
2.4 GHz
50 Ohms
1.5, 2, 2
- 40 C
+ 85 C
4 Band
Magnetic Mount
Connector
SMA Male
892 MHz, 1.57542 GHz, 1.94 GHz
Telematics, M2M, Smart Meter, Transportation, Remote Monitoring
59.2 mm
52.5 mm
15 mm
RG-174 x 3
AEAC
Bulk
商标: ABRACON
工厂包装数量: 50
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

库存量: 30

库存:
30 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于30的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥335.2484 ¥335.25
¥296.0374 ¥2,960.37
¥251.3685 ¥12,568.43
¥237.4808 ¥23,748.08
¥228.6216 ¥57,155.40
500 报价