ENW-89823C3KF

Panasonic
667-ENW-89823C3KF
ENW-89823C3KF

制造商:

说明:
蓝牙模块 - 802.15.1 PAN1316B CC2564B BTHCI Mod No Ant (Texas Instruments CC2560)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panasonic
产品种类: 蓝牙模块 - 802.15.1
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PAN1316B
BLE, Bluetooth 4.0 + EDR
Class 1, Class 2
I2C, UART
10 dBm
2.178 Mb/s
- 93 dBm
2.4 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Panasonic
湿度敏感性: Yes
工作电源电压: 1.7 V to 4.8 V
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
协议 - Sub GHz: ISM
工厂包装数量: 500
子类别: Wireless & RF Modules
单位重量: 761.667 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

PAN1326系列蓝牙模块

Panasonic Electronic Components PAN1326主机控制接口(HCI) 蓝牙低功耗双模模块Texas Instrument第7代蓝牙内核集成电路CC2564,具有易于使用的模块格式。PAN1326系列HCI蓝牙模块的特点是采用Panasonic仅85.5mm²的小型封装技术,设计用于适应1.3mm的PCB焊盘间距且仅为两层,以便于实施和制造。PAN1326模块设计与前代PAN1325 100%兼容PAN1326系列模块独特的设计特点是有利于通过数据链在经典蓝牙和低功耗蓝牙之间进行无缝切换。PAN1326系列模块的电源电压范围为1.7-4.8V,工作温度范围为-20ºC - +70ºC,具备用于ACL和eSCO的极快算法及更多特性。PAN1326系列模块连接手机等移动设备以及健身传感器、手表和卫生保健附件等小型纽扣电池供电设备。
了解更多