KBVW010A0B641Z

OmniOn Power
894-KBVW010A0B641Z
KBVW010A0B641Z

制造商:

说明:
DC/DC转换器 - 通孔型 Bus converter, 120W Sixteenth-brick, 36-75 Vin, 10.8-13.2 Vout, Open frame

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
120 W
36 V
75 V
12 V
10 A
2.25 kV
Sixteenth Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
10.7 mm (0.421 in)
Industrial
+ 85 C
- 40 C
KBV
商标: OmniOn Power
湿度敏感性: Yes
安装风格: Through Hole
工厂包装数量: 75
子类别: DC-DC Converters
零件号别名: 1600415425A
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.

KBV Barracuda Isolated DC-DC Converters

OmniOn Power™ KBV Barracuda Isolated DC-DC Converters are sixteenth-brick low-height power modules that can deliver up to 8.3A/100W of output current. These power modules provide a precisely regulated 12.0V output voltage over wide input ranges of 30VDC to 60VDC (KBVS008A0B) or 36VDC to 75VDC (KBVW010A0B). The KBV Barracuda DC-DC converters achieve a typical full load efficiency of 92.5%. These devices feature constant switching frequencies, negative remote On/Off logic, input under-voltage protection, output overcurrent protection, overvoltage protection, and over-temperature protection. 

库存量: 62

库存:
62 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥331.2821 ¥331.28
¥318.9538 ¥1,594.77
¥314.0722 ¥3,140.72
¥308.1962 ¥7,704.91
¥300.5913 ¥15,029.57
¥295.6306 ¥22,172.30
¥280.1609 ¥84,048.27
525 报价