LTF24KC2LDQP

Banner Engineering
778-LTF24KC2LDQP
LTF24KC2LDQP

制造商:

说明:
工业距离传感器 Laser Diffuse Time-of-Flight Sensor; Range: 50-24000 mm; Input: 12-30 V dc; Output 1: NPN/PNP Configurable; IO-Link; Output 2: NPN/PNP Configurable; Class 2 Laser; Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Time-of-Flight (ToF) Sensor
50 mm to 24 m
30 VDC
12 VDC
85 mA
IP67
Screw Mount
- 20 C
+ 55 C
LTF
商标: Banner Engineering
工作电源电压: 12 V to 30 V
产品: Time of Flight Laser Distance Sensors with IO-Link Quick Start
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
零件号别名: 803281
单位重量: 408.233 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9015100000

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.