M52-5100445

Harwin
855-M52-5100445
M52-5100445

制造商:

说明:
集管和线壳 Vert Socket,4.6mm DIL,4P,Dbl Rw,Gold

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 960

库存:
960 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5937 ¥9.59
¥8.0795 ¥80.80
¥7.7631 ¥194.08
¥7.2659 ¥755.65
¥6.5879 ¥1,370.28
¥5.9438 ¥3,090.78
¥5.2658 ¥5,476.43
¥5.1528 ¥13,397.28
¥5.0172 ¥25,567.65

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
Headers
Receptacle
8 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Socket (Female)
Gold
M52
Archer
- 40 C
+ 105 C
商标: Harwin
产品类型: Headers & Wire Housings
工厂包装数量: 104
子类别: Headers & Wire Housings
单位重量: 290 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M52 Connectors

Harwin Archer M52 Connectors are based on 0.46mm square pins and spaced 2.54mm between the rows. M52 Connectors are available in single and double row configurations with SMT and through-hole options. The M52 series has a 1A current rating, 150V voltage rating and an operating temperature of -40°C to +105°C. Typical applications for the M52 series include medical diagnostic & monitoring equipment, telecoms & datacoms, industrial and automotive control & test, retail and point-of-sale equipment, military/aerodynamics, and home security.

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。