断路器

结果: 143,499
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9库存量
最低: 1
倍数: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A 断路器 508,DM,24VDC,CL,10-12-15,ATX 1库存量
4预期 2026/4/10
最低: 1
倍数: 1

REX22D Breaker Module 10 A, 12 A, 15 A 24 VDC - 25 C + 60 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 2CH, 3A/3A, No Comm 5库存量
最低: 1
倍数: 1
REX12-T Push to Reset


Altech 断路器 TR11sup.prot.,wingW,bl. 7库存量
最低: 1
倍数: 1
TR11 Circuit Breaker Supplementary Protector 12 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Murrelektronik 断路器 MICO BASIC 4.6 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V DC / 6 A 2库存量
最低: 1
倍数: 1

9 Circuit Breaker MICO 6 A 24 VDC 4 Pole 0 C + 55 C Non-Illuminated Bulk
Murrelektronik 断路器 Mico Pro electronic circuit protection, 1 channel, IN: 24 V DC OUT: 24 V DC / 1-2-3-4-5-6-7-8-9-10A 6库存量
最低: 1
倍数: 1

9 Circuit Breaker MICO 40 A 12 VDC, 24 VDC 1 Pole - 25 C + 55 C Non-Illuminated Bulk
AIRPAX 断路器 Cir Brkr Hyd Mag 1库存量
最低: 1
倍数: 1
Circuit Breaker Special Construction
Siemens 断路器 SUP PTOR 5SY4 1P 240V 20A 7.5K A-TRIP 5库存量
最低: 1
倍数: 1
Circuit Breaker Miniature 20 A 400 VAC 60 VDC 1 Pole Lever - 40 C + 70 C Non-Illuminated
IDEC 断路器 NRPS Crkt Brkr PCB 5Amp 30库存量
最低: 1
倍数: 1

Circuit Breaker Thermal 5 A - 10 C + 50 C
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68库存量
最低: 1
倍数: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 9库存量
最低: 1
倍数: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 250 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1库存量
最低: 1
倍数: 1
ESX10-T-E Circuit Breaker Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 17库存量
最低: 1
倍数: 1

1170 Miniature Circuit Breaker Automotive 4 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9库存量
最低: 1
倍数: 1

127 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9库存量
最低: 1
倍数: 1

129 Thermal Circuit Breaker Automotive 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated

E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 3A/6A 2库存量
最低: 1
倍数: 1
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breaker Thermal Magnetic 6 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breaker Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 8库存量
最低: 1
倍数: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 5 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3库存量
最低: 1
倍数: 1

3131-A/C Circuit Breaker Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 6库存量
最低: 1
倍数: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A 断路器 508, 1P, PL, 24VDC, N/O, RF, SF, 3A ATEX 1库存量
最低: 1
倍数: 1

ESX10-E Circuit Breaker Electronic 3 A 24 VDC Slide 0 C + 50 C Non-Illuminated