ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 70 V TVS 282库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.9 V SMC (DO-214AB) 256 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 70 V TVS 1,454库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5000 W, 58 V TVS in SMC 1,964库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel SMD/SMT 93.6 V 64.6 V SMC (DO-214AB) 53 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 12V Unidirect 876库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 394 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 13V Bidirect 3,960库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 368 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 188V Unidirect 1,207库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 188V Bidirect 3,802库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 18V Bidirect 3,387库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 254 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil Std 1500W 10kW 20V Uni 3,982库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 234 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 24V Bidirect 1,236库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 200 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 26V Unidirect 3,138库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 187 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 30V Bidirect 4,970库存量
5,000预期 2026/7/9
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 40V Unidirect 3,936库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 48V Bidirect 3,304库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 85V Bidirect 2,268库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMC (DO-214AB) 56 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 3.3V Unidirect 3,260库存量
17,500在途量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 3.3 V SMD/SMT 10.3 V 4.1 V SMB (DO-214AA) 200 A 600 W - 65 C + 175 C SMLVT3V3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 EMI Filter/Line Term 8,100库存量
9,000预期 2027/3/17
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel SMD/SMT SOT-323-6 47 pF 9 kV 16 kV - 40 C + 125 C USBUF Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 100 V TVS 2,427库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive very low capacitance ESD protection 1库存量
27,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 4 pF 15 kV 15 kV - 40 C + 125 C USBLC6-4SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 ESD Protection Low Cap
649,038在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 15 kV - 40 C + 150 C USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Low Cap ESD Protect
227,421在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 4 pF 15 kV 15 kV - 40 C + 125 C USBLC6-4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 IPAD ESD PROT 2,482库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 5 Channel 3 V SMD/SMT 6 V FlipChip-9 29 pF 8 kV 15 kV - 30 C + 85 C HDMI05-CL02F3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 11 V TVS 2,490库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 13 V TVS 2,500库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 14 V TVS 2,500库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel