压敏电阻

 压敏电阻
压敏电阻(Varistor),应有尽有。Mouser Electronics(贸泽电子)是众多压敏电阻原厂的授权代理商,提供多家业界知名制造商的压敏电阻产品,包括AVX、Bourns、EPCOS、Littelfuse、Panasonic、Schurter、Vishay等。
展开详情...

想了解更多压敏电阻产品,请浏览下列产品分类。
结果: 21,145
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Semitec 压敏电阻 33V 250A 8.5mm 1,368库存量
最低: 1
倍数: 1

Z7D PCB Mount Radial 20 VAC 26 VDC 545 V 22.5 mm 6.5 kA 2 J 1100 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,112库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 1900pF 8,491库存量
最低: 1
倍数: 1
卷轴: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 275V 14mm Epoxy UltraMOV 3,284库存量
最低: 1
倍数: 1
卷轴: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 320V 6500A 380pF 14mm Radial 2,389库存量
最低: 1
倍数: 1

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6.5 kA 150 J 3801 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 17V 20mm Phenolic AEC-Q200 AUMOV 2,602库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 175VAC 315J 450V CLAMP 22KAPK 25MM 1,023库存量
最低: 1
倍数: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2550 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 17 VAC 2.5J 53V-CL 500A-P 3,893库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 05MM Radial 4,612库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 460V 45pF 3,261库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 750V 40kA 2700pF 211库存量
最低: 1
倍数: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 12MM 430V 0.35A RAD 1,065库存量
最低: 1
倍数: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Bourns 压敏电阻 CV+ 150 K 14 B L1 17,636库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 DV Series 14V 4032 pkg 7,759库存量
最低: 1
倍数: 1
卷轴: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 560volts 14mm 7,797库存量
最低: 1
倍数: 1
卷轴: 400

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns 压敏电阻 560volts 20mm 2,793库存量
最低: 1
倍数: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Panasonic 压敏电阻 32MM 390V 25K ZNR SUR ABSORBER 73库存量
最低: 1
倍数: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic 压敏电阻 ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8,830库存量
最低: 1
倍数: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic 压敏电阻 470VDC 1W 7500A L/S=10mm Long LD 2,565库存量
最低: 1
倍数: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic 压敏电阻 470VDC 1W 7500A L/S=10mm Cut LD 2,118库存量
最低: 1
倍数: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk

Panasonic 压敏电阻 510V 6500A ZNR SUR ABSORBER 20MM 1,019库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C
Wurth Elektronik 压敏电阻 WE-VS SMD 0805 750pF 100A 14VDC 3,674库存量
最低: 1
倍数: 1
卷轴: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 30 V 100 A 100 mJ 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET 压敏电阻 65V 400A 1812 AEC-Q200 2,233库存量
最低: 1
倍数: 1
卷轴: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 31V 120A 0805 AEC-Q200 19,368库存量
最低: 1
倍数: 1
卷轴: 3,500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 65V 120A 1206 AEC-Q200 11,659库存量
最低: 1
倍数: 1
卷轴: 2,000

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel