35PRM3

Switchcraft
502-35PRM3
35PRM3

制造商:

说明:
电话连接器 3.5mm Jck Pnl Mnt St Rear Mnt Comp Style

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,507

库存:
1,507 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.2778 ¥19.28
¥18.3625 ¥183.63
¥18.0348 ¥360.70
¥15.3002 ¥1,530.02
¥14.8934 ¥2,978.68
¥14.3058 ¥7,152.90
¥13.8086 ¥13,808.60

产品属性 属性值 选择属性
Switchcraft
产品种类: 电话连接器
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder Lug
Nickel
Straight
M3
Bulk
商标: Switchcraft
触点材料: Brass
产品类型: Phone Connectors
工厂包装数量: 100
子类别: Audio & Video Connectors
单位重量: 5.058 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

3.5mm Panel Mount Stereo Jacks

Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5,000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.