752.097.005.215.000

ODU
394-752-097-005-215
752.097.005.215.000

制造商:

说明:
环形推拉式连接器 Protective cover

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 23

库存:
23 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥317.0554 ¥317.06
¥269.4033 ¥2,694.03
¥252.5324 ¥6,313.31
¥241.2776 ¥12,063.88
¥233.2546 ¥23,325.46
¥227.6385 ¥56,909.63

产品属性 属性值 选择属性
ODU
产品种类: 环形推拉式连接器
RoHS:  
Accessories
Protective Cover
IP50
L
商标: ODU
产品类型: Circular Push Pull Connectors
工厂包装数量: 1
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MINI-SNAP® Protective Covers

ODU MINI-SNAP® Protective Covers are housed in robust metal housings and are rated for 500 autoclaving cycles. These covers feature plug and receptacle sizes ranging from 0 to 4. These MINI-SNAP® protective covers are available in L, F, B, and K series. The MINI-SNAP protective covers support 5000 mating cycles and versatile configuration options. These protective covers provide an advanced electromechanical shielding option and are IP50 and IP68 rated. The MINI-SNAP protective covers incorporate fast, interference-free transmissions in medical technology with top quality and stability for a wide range of demanding applications. Typical applications include medical, industrial, automotive, military, security, and test and measurement.

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

MINI-SNAP® L系列圆形连接器

ODU MINI-SNAP® L系列圆形连接器是高度可配置推挽式圆形连接器系列,通过引脚和凹槽实现键控。ODU MINI-SNAP L系列连接器包括直列式、行列式和面板安装式插头和插座,配有用于焊接或PCB端接的触点。这些连接器在尺寸从00到4的选项中提供IP50级防护;尺寸为0和1的面板安装式插座可达到IP68防护等级并提供最多八个机械键控。ODU MINI-SNAP L系列连接器非常适合用于医疗、工业、测试和测量、军事和安保、汽车/电动交通及能源应用。