09140009987

HARTING
617-09140009987
09140009987

制造商:

说明:
重负荷电源连接器 Rail guide for sliding frame

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 13

库存:
13 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.9051 ¥135.91
¥120.5145 ¥1,205.15
¥115.8815 ¥2,897.04
¥111.2485 ¥5,562.43
¥105.0448 ¥10,504.48
¥95.7901 ¥23,947.53
¥89.5864 ¥44,793.20
¥87.5185 ¥87,518.50

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Accessories
Rail Guide
Han
商标: HARTING
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

Han® Sliding Frame Housing

HARTING Han® Sliding Frame Housing, part of the HARTING Han-Modular family, are three-position docking frames with an integrated test position for motor control centers. These heavy-duty power connector modules are compatible with 16B inserts and hood sizes as well as HARTING 15mm washers and sliding frame rail guides. The straight-angle, panel-mountable sliding frames are offered in floating or movable side variations with a UL 94V-0 flammability-rated polycarbonate housing material. This HARTING housing solution is ideal for indoor applications such as data centers or other slide-in cabinets that require signal testing.