RF端接器

结果: 1,395
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频系列 型式 阻抗 最大频率 主体材料 主体表面处理 触点材料 触点电镀 极性 封装
Fairview Microwave RF端接器 2.4mm Female (Jack) Termination (Load) 1 Watts To 50 GHz, Passivated Stainless Steel, 1.45 VSWR
2.4 mm Jack (Female) 50 Ohms 50 GHz Stainless Steel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 2.4mm Male (Plug) Termination (Load) 2 Watts To 50 GHz, Passivated Stainless Steel, 1.45 VSWR
2.4 mm Plug (Male) 50 Ohms 50 GHz Stainless Steel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 1.85mm Male (Plug) Termination (Load) 1 Watts To 65 GHz With Chain, Passivated Stainless Steel, 1.45 VSWR
1.85 mm Plug (Male) 50 Ohms 65 GHz Stainless Steel Beryllium Copper Gold Bag
Fairview Microwave RF端接器 7/16 DIN Male (Plug) Termination (Load) 20 Watts Medium Power To 6 GHz, IP68 Rated Heatsink Body, 1.2 VSWR, 1 KWatts Peak Power
7/16 Plug (Male) 50 Ohms 6 GHz Stainless Steel Bag
Fairview Microwave RF端接器 Termination (Load) 5 Watts To 6 GHz Heatsink Body TNC Male (Plug), 1.25 VSWR
TNC Plug (Male) 50 Ohms 6 GHz Brass Trimetal Brass Gold Bag
Fairview Microwave RF端接器 N Female (Jack) Termination (Load) 2 Watts To 18 GHz With Chain, 1.25 VSWR, 250 Watts Peak Power
N Jack (Female) 50 Ohms 18 GHz Brass Trimetal Gold Bag
Fairview Microwave RF端接器 WR-28 Waveguide Termination 2 Watts With a 26.5 GHz to 40 GHz Frequency Range
Bag
Fairview Microwave RF端接器 WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range
Bag
Fairview Microwave RF端接器 WR-90 Waveguide Termination 2 Watts With a 8.2 GHz to 12.4 GHz Frequency Range
Bag
TE Connectivity 2321032-1
TE Connectivity RF端接器 TERMINATOR, SMPM JACK, 50 OHM VITA 67
Marki Microwave RF端接器 The TF50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TF50-27 is a well-matched, 50 female termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-40 is a well-matched, 50 female termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-50 is a well-matched, 50 female termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 31 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-67 is a well-matched, 50 female termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TM50-27 is a well-matched, 50 male termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-40 is a well-matched, 50 male termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-50 is a well-matched, 50 male termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 30 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-67 is a well-matched, 50 male termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Pasternack RF端接器 50 Watt RF Load Up to 3 GHz With SMA Female Input Square Body Nickel Plated Brass

Bulk
Pasternack RF端接器 30 Watt RF Load Up to 4.2 GHz with SMA Female Chem Film Plated Aluminum

Bulk
Pasternack RF端接器 High Power 150 Watt RF Load Up to 3 GHz with SMA Female Chem Film Plated Aluminum

Bulk
Keysight RF端接器 2.4mm 50 ohm termination. Male connector

Keysight RF端接器 2.4 mm 50 ohm termination. Female conn.