SMTPR-6-1ET

PEM
153-SMTPR-6-1ET
SMTPR-6-1ET

制造商:

说明:
安装硬件 SURFACE MOUNT HYBRID RETAINER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
61,957
8,757
待发货
18,000
预期 2026/7/6
35,200
预期 2026/7/22
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.7582 ¥22.76
¥16.9387 ¥169.39
¥13.1984 ¥1,319.84
整卷卷轴(请按400的倍数订购)
¥12.4187 ¥4,967.48
¥12.1588 ¥9,727.04
¥11.7294 ¥28,150.56
¥11.3791 ¥54,619.68
10,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
PEM
产品种类: 安装硬件
RoHS:  
Screws & Fasteners
Captive Panel
Steel
Reel
Cut Tape
MouseReel
商标: PEM
安装风格: SMD/SMT
电镀: Zinc
产品类型: Mounting Hardware
系列: SMTPR
工厂包装数量: 400
子类别: Hardware
商标名: SMTPR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7318190000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

SMTPR Reelfast® Fastener

PEM SMTPR Reelfast® Fastener is designed to mount onto PC boards in the same way as other surface mount components. This reduces the risk of PC board damage and eliminates costly and time-intensive secondary operations. This fastener provides an economical and reliable method for fastening hardware to PC boards. The SMTPR reelfast fastener features an efficient pick-and-place installation that reduces scrap, handling, and the risk of board damage. This fastener has excellent pullout and torque-out forces and is available in several varieties, including panel fasteners, spacers, nuts, and right-angle styles. The SMTPR reelfast fastener is ideal for PC board applications used in aerospace and defense electronics.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.