3163 基本/快动开关

结果: 62
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级


Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 UL 161E R13.6 B

83160 Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 16 A 250 VAC 0.8 N Quick Connect Chassis Mount IP40

Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 UL 161L

83160 Miniature SPDT ON - (OFF), OFF - (ON) Plunger 16 A 250 VAC 0.8 N Quick Connect Chassis Mount IP40

Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL 161E R24.1 B

83160 Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 16 A 250 VAC 0.4 N Quick Connect Chassis Mount IP40
OTTO 基本/快动开关 7A SPST/SPDT PC PIN .09High Current

B2 Commercial Grade Subminiature SPDT Button 7 A 115 VAC 28 VDC 5 oz Solder Pin PCB Mount
OTTO 基本/快动开关 Style C Sldr Std Red Button

P1 Push-Pull SPDT ON - OFF Button 10 A 115 VAC 28 VDC 2 lb Solder Lug PCB Mount IP64
Crouzet 83163331
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 161F R22.2 A
Crouzet 83163073
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2 161E R13.6 B

Crouzet 83163078
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 161A R14.2 A

Crouzet 83163071
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2 161A R25.4 C

Crouzet 83163067
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2 161A R14.2 A

Crouzet 83163321
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 C W3 161F R22.2 B

Crouzet 83163329
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 UL 161E R24.1 B
Crouzet 83163222
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL 161E R13.6 B

Crouzet 83163226
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL 161A R60 B
Crouzet 83163007
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 161E R24.1 B

Crouzet 83163095
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 161E R24.1 A

Crouzet 83163041
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 R W2 UL

Crouzet 83163312
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 UL SP9680

Crouzet 83163016
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2 161E R24.1 B

Crouzet 83163088
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 161A R14.2 A

Crouzet 83163107
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3R5 UL

Crouzet 83163225
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL 161A R50 B
Crouzet 83163031
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 R W3 UL 161A R25.4 C

Crouzet 83163074
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2 161E R24.1 A

Crouzet 83163081
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W3 161A R25.4 B