TERMINALS 检测开关

结果: 92
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
Apem 检测开关 DE Series 3,6 mm x 4,2 mm, h = 1,2 mm Detector Switch, REEL 2,286库存量
最低: 1
倍数: 1
: 2,300

Vertical/Horizontal 40 gf 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm 1.2 mm Solder Terminal Reel, Cut Tape
Apem 检测开关 DE Series 5.6 mm x 5.7 mm, h = 2 mm Detector Switch, REEL 2,997库存量
最低: 1
倍数: 1
: 3,000

Horizontal 150 gf 2 mm 10 mA 5 VDC 5.7 mm 4 mm 2 mm Solder Terminal Reel, Cut Tape
Apem 检测开关 DE Series 6.5 mm x 6.0 mm, h = 2 mm Detector Switch, REEL 2,805库存量
最低: 1
倍数: 1
: 3,000

Horizontal/Vertical 50 gf 1.05 mm 50 mA 20 VDC 6.5 mm 6 mm 2 mm Solder Terminal Reel, Cut Tape
Apem 检测开关 DE Series 3.9mm x 6.5mm,h=8.4mm 35 gf max Detector Switch, REEL 987库存量
最低: 1
倍数: 1
: 500

Vertical 35 gf 2 mm 5 mA 5 VDC 6.5 mm 3.9 mm 8.4 mm Solder Terminal Reel, Cut Tape
Apem 检测开关 DE Series Two-Way Operation 4.15 mm x 6 mm, h = 1.9 mm Detector Switch, REEL
11,397在途量
最低: 1
倍数: 1
: 3,800

Right/Left 30 gf 1 mm 10 mA 5 VDC 5 mm 4.15 mm 1.9 mm Solder Terminal Reel, Cut Tape
C&K 检测开关 10mA 5VDC Bent Terminal

Vertical 40 gf 3.05 mm 10 mA Through Hole Reel, Cut Tape
Nidec Components CL-DB-1CB-A2T
Nidec Components 检测开关 SPST, OFF-(ON) Detect switch, 1mA @ 5V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging

0.34 N 1 mA 5 VDC 3.5 mm 2.8 mm 1.4 mm Gull Wing Lead Reel, Cut Tape, MouseReel
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.3 N

0.3 N 100 mA 12 VDC Solder Terminal Bulk
Alps Alpine 检测开关 Connector Terminal Two-way Operation, 1-pole 2-positions

1.1 N 100 mA 16 VDC 15.4 mm 13.84 mm 5.3 mm Solder Terminal Bulk
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Solder Terminal Bulk

Nidec Components 检测开关 SPST, OFF-(ON), detect switch, snap-in mount, connector terminals, 100mA @ 30V DC

1.96 N to 3.92 N 100 mA 30 VDC 26.7 mm 11 mm 15 mm Connector Bulk
Nidec Components 检测开关 SPST, ON-(OFF) Detect switch, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging

0.75 N 100 mA 12 VDC 5.7 mm 4 mm 2 mm SMD/SMT Reel, Cut Tape
Nidec Components 检测开关 SPST, OFF-(ON) Detect switch, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging

0.75 N 100 mA 12 VDC 5.7 mm 4 mm 2 mm SMD/SMT Reel, Cut Tape
Panasonic 检测开关 SPST-NO Left lvr Horz OR w/Frame

Horizontal 0.3 N 0.6 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
C&K 检测开关 1mA 5VDC 35g FORCE

35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape
Panasonic 检测开关 SPST-NO Right lvr Vert OR w/o Frame

Vertical 0.3 N 4.25 mm 10 mA 5 VDC Solder Terminal
C&K 检测开关 10mA 5VDC Flat Terminal

Vertical 40 gf 3.05 mm 10 mA Through Hole Reel, Cut Tape, MouseReel
Panasonic 检测开关 SPST-NO Right lvr Horz OR w/o Frame

Horizontal 0.3 N 2.1 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape
Panasonic 检测开关 SPST-NO Right lvr Horz OR w/Frame

Horizontal 0.3 N 0.6 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape
Panasonic 检测开关 SPST-NO Left lvr Horz OR w/o Frame

Horizontal 0.3 N 2.1 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
Panasonic 检测开关 SPSTESE11 HORIZ DETECTOR SWITCH

Horizontal 0.35 N 10 mA 5 VDC 7 mm 5 mm Solder Terminal Bulk
C&K 检测开关 Micro Mini SMT Detect-HDT Ser

Vertical/Horizontal 35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.35 N

0.35 N 7 mm 100 mA 30 VDC Solder Terminal Bulk
Alps Alpine 检测开关 Lead/Right/Actuator 9.3 ON start .1A 30V

0.35 N 7 mm 100 mA 30 VDC Solder Terminal Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.3 N

0.7 N 100 mA 30 VDC 12.5 mm 5 mm 11.5 mm Solder Terminal Bulk