联锁开关

结果: 1,550
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Eaton Electrical 联锁开关 20A Instr Rtd Mtr Skt,Ring Style,13 Term
3P3T 300 mA 24 VDC Screw Plastic
Eaton Electrical 联锁开关 LOOSE SURGE
DPDT 300 mA 24 VDC Screw Plastic IP67
C&K 联锁开关 SWITCH DOOR INTERLOCK SPDT QC

SPDT ON - (OFF), OFF - (ON) 15 A 250 VAC Quick Connect Bulk
C&K 联锁开关 SPDT 15A SCREW TERM.

SPDT ON - (OFF), OFF - (ON) 15 A 250 VAC 250 VDC Quick Connect Bulk
C&K 联锁开关 2 DOOR INTERLOCK SW

SPDT ON - (OFF), OFF - (ON) 15 A 250 VAC 250 VDC Quick Connect
Omron Automation and Safety 联锁开关 TL4019-40243F1OT
Omron Automation and Safety 联锁开关 *CM-S1 SWITCH ONLY (NO ACTUATOR INCLUDED)
Omron Automation and Safety 联锁开关 T4012-011SM - Universal tongue interlock switch, 90-Degree Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-020SM - Universal tongue interlock switch, 90-Degree Actuator, 2 N/C, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-031SM - Universal tongue interlock switch, 90-Degree Actuator, 3 N/C + 1 N/O, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-022SM - Universal tongue interlock switch, 90-Degree Actuator, 2 N/C + 2 N/O, M20/NPT adapter
4P4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040SM - Universal tongue interlock switch, 90-Degree Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011TM - Universal tongue interlock switch, Flat Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040TM - Universal tongue interlock switch, Flat Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011F1M - Universal tongue interlock switch, Flex 1 Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-020F1M - Universal tongue interlock switch, Flex 1 Actuator, 2 N/C, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-022F1M - Universal tongue interlock switch, Flex 1 Actuator, 2 N/C + 2 N/O, M20/NPT adapter
4P4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040F1M - Universal tongue interlock switch, Flex 1 Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-11TM - Small tongue interlock switch, 1 NC + 1 NO, Flat actuator, 1 x M16 + NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-11TRM - Small tongue interlock switch, 1 NC + 1 NO, Flat actuator with rubber bushing, 1 x M16 + NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-11 - Small tongue interlock switch, 1 NC + 1 NO, None, 1 x M16
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-02 - Small tongue interlock switch, 2 NC, None, 1 x M16
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Electronics 联锁开关 Door Interlock Switch
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 3NC, Monitor: 1NC; Connector: None
6.7 A 24 VAC 24 VDC IP67
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 1NO, Monitor: 2NC/1NO; Connector: None
6.7 A 24 VAC 24 VDC IP67