联锁开关

结果: 1,425
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 位置数量 外壳材料 IP 等级 封装
Siemens 联锁开关 INTERLOCK SW,TOP & SIDE ENTRY,1NO + 2NC

1 NO + 2 NC 4 A 230 VAC 24 VDC Screw IP67
Siemens 联锁开关 INTERLOCK SW,TOP & SIDE ENTRY,1NO + 2NC

1 NO + 2 NC 4 A 230 VAC 24 VDC Screw IP67
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+2NC

3PST 120 mA, 4 A 400 VAC 400 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+1NC

DPST ON - OFF, OFF - ON 120 mA, 4 A 400 VAC 400 VDC Screw IP65
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC,LED
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Telemecanique 联锁开关 SAFETY INTRLCK SWTCH 300VAC 10A XCSTA
3P3T 6 A 300 VAC Cable Key 3 Position Polyamide (PA)
IDEC 联锁开关 SafetySwitch Std Head 1NO-2NC
3P3T 2.5 A 250 VAC 30 VDC Screw IP67
Omron Electronics 联锁开关 Standard 3mm Gap SPDT-NO-NC Panel Mt

SPDT ON - (OFF), OFF - (ON) 16 A 250 VAC Solder Pin
Omron Electronics 联锁开关 DOOR INTERLOCK SWITCH

SPST ON - (OFF) 16 A 250 VAC Quick Connect IP40
Banner Engineering 联锁开关 Hinge Safety Interlock Switch-Stainless Steet; Inline Cable Both Sides; Double Hinge; 2 x 2NC/1 NO; 6-wire 5 m Cable; IP69
Cable Stainless Steel/Thermoplastic IP67, IP69
Banner Engineering 联锁开关 Interlock Body, Spring Locking; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 46 mm; Plastic Housing
ON - ON 110 VAC/230 VAC 4.4 VA Wire Thermoplastic (TP) IP67
Honeywell 联锁开关 INTERLOCK DOOR SWITCH
IDEC HS1L-DQ44KMSRP-R
IDEC 联锁开关 Safety Switch Spring Lock
1 NC + 1 NC / 1NC + 1 NC
Eaton Electrical LS-S11-24DMT-ZBZ-X
Eaton Electrical 联锁开关 SOLENOID SAFETY INTERLOCK,24VDC,1NO,1NC
DPDT 6 A 24 VDC Screw Plastic IP65
Eaton Electrical LS-S11S-S
Eaton Electrical 联锁开关 IEC LIMIT SWITCH ASSY,LS-S11S+LS-XS
DPDT 3 A, 6 A 230 VAC 24 VDC Screw Safety Plastic IP66, IP67
IDEC HS5L-VC44M-G
IDEC 联锁开关 Interlock 4 Cnt Spring Lock
IDEC HS5L-XH7Y4M-G
IDEC 联锁开关 Interlock 2 Cnt Solenoid Lock
Banner Engineering SI-LS42-COVER
Banner Engineering 联锁开关 ACCESSORY: SI-LS42-COVER; Replacement Cover, no label
C&K 联锁开关 Snap
Bulk
C&K 联锁开关 Snap
Bulk
C&K 联锁开关 Snap
Bulk
TE Connectivity 2161508-1
TE Connectivity 联锁开关 GUARD INTERLOCK SWITCH ASSY
C&K 联锁开关 2 DOOR INTERLOCK SW

SPDT ON - (OFF), OFF - (ON) 15 A 250 VAC 250 VDC Quick Connect Bulk
IDEC HS1L-R44KMSR-G
IDEC 联锁开关 Safety Switch Spring Lock
1 NC + 1 NC