Johanson Technology 天线

结果: 73
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 系列 封装

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3,647库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD 96库存量
2,500预期 2026/9/4
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 1.585GHz GPS SMD Chip Antenna 2,302库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 868 or 915 MHz Chip Antenna, High Gain 1,909库存量
最低: 1
倍数: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape

Johanson Technology 天线 7.2GHz UWB AEC-Q200 7,990库存量
最低: 1
倍数: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology 天线 7987MHz UWB 2,987库存量
最低: 1
倍数: 1
: 1,000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Johanson Technology 7000AT18A1600001E
Johanson Technology 天线 6.2-8.24GHz UWB ANT T&R 3,000库存量
最低: 1
倍数: 1
: 3,000

AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA 868MHZ FOR TI CC11XX 4,645库存量
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology 天线 ULTRA MINI 2.45GHZ CHIP ANTENNA 39,881库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE 11,888库存量
6,000预期 2026/9/28
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 天线 2.4 GHZ SMD ANTENNA RESILIANT 31,812库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA SMD CHIP 2.45GHZ 24,878库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 4,021库存量
10,000预期 2026/8/25
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANT CHIP WIMAX 2.3-2.7GHZ 1,999库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP UWB 3.1-10.3 GHZ 936库存量
最低: 1
倍数: 1
: 1,000

AT Reel, Cut Tape
Johanson Technology 天线 9820 2400 - 2485MHz 2 max.W 3.5 typ.dBi (typ) Ni/Sn 3,600库存量
最低: 1
倍数: 1
: 600

Reel, Cut Tape
Johanson Technology 天线 7,987库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas RF Chip Antenna 8.24 GHz 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Chip 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Johanson Technology 天线 868/915 DUAL ISM ANT 4,042库存量
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Wideband 858 MHz 928 MHz ISM Chip Ceramic - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP ISM 915MHZ 1,704库存量
15,000预期 2026/7/20
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP GPS 1575MHZ 530库存量
2,000预期 2026/8/17
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA SMD GPS GLONASS 63库存量
1,500预期 2026/10/16
最低: 1
倍数: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic 1.3 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology 天线 2.4/5G MINI DUAL ANT 3,487库存量
12,000预期 2026/9/7
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
Johanson Technology 天线 2.4/1.5/1.6GHZ ANT 976库存量
1,000预期 2026/10/19
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology 天线 SMALL AREA 2.4G ANT T&R 507库存量
32,000在途量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape

Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 120库存量
10,000预期 2026/10/5
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape