嵌入式解决方案

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.

congatec 模块化计算机 - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
congatec 开发板与工具包 - x86 3.5 Carrier Board for SMARC 2.0 modules with x86 CPUDimensions are 146mm x 102 mm (5.74" x 4.02")Operating Temperature: 0 C to 60 C (commercial)

congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.

congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.

congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.

congatec 开发板与工具包 - x86 Evaluation carrier board for COM HPC Client.

congatec 开发板和工具包 - 其他处理器 COM-HPC Client 3.5 carrier board suitable for congatec COM-HPC modules with Size M (Mini).

congatec conga-TCR8/8845HS
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp

congatec conga-TEVAL3/COMe 3.1
congatec 开发板和工具包 - 其他处理器 congatec COM Express Type 6 evaluation carrier compliant to COM Express 3.1 specification. Industrial temperature range. From -40 C to 85 C

congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.

congatec 模块配件 The conga-DP/HDMI adapter 4k is used for evlauation of the DP/HDMI graphics interface of x86 Qseven and COM Express modules in combination with the congatec evaluation carrier boards conga-QEVAL and conga-TEVAL. It supports full 4k display resolution
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE


congatec 插座和适配器 USB 2.0 to Serial Adapter DSUB9 based on FTDI FT232

congatec 模块化计算机 - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.

congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

congatec 开发板与工具包 - x86 Evaluation Carrier Board for COM Express Type 7 modules with four 10GbE SFP+ fiber/copper ports. The carrier features an Aspeed AST2500 Board Management Controller (BMC). Commercial temperature range from 0 C to 60 C.
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores

congatec 开发板和工具包 - ARM Qseven 2.0 evaluation carrier board for ARM based Qseven Modules. Changes vs. x86 QEVAL 2.0:- HDA codec disconnected- Winbond SIO disconnected- Different default jumper settings
congatec 模块化计算机 - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash

congatec 模块化计算机 - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash

congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC.

congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.

congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.

congatec 模块化计算机 - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Itemp Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC.