congatec 模块化计算机 - COM

结果: 301
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
COM-HPC Intel Xeon D1715TER Integrated SoC 2.4 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 80 C 160 mm x 160 mm
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
COM-HPC Intel Xeon D1746TER Integrated SoC 2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 160 mm x 160 mm
congatec 模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C
congatec 模块化计算机 - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
1.5 MB
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 4GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
0 C + 60 C
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
1.5 MB
congatec 模块化计算机 - COM SMARC 2.1 module with TI Jacinto DRA829J processor (DRA829JM)Dual ARM Cortex A72

SMARC v2.1 Texas Instruments DRA829JM 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC Module based on high-performance industrial TI ARM processor TDA4VM Features 2x ARM Cortex-A72 @ 2.0GHz +2x ARM Cortex-R5F + 8 TOPS MMA (deep-learning matrix multiply accelerator), 2GB onboard LPDDR4x memory and 32GB onboard eMMC. Features U-Bl

SMARC v2.1 Texas Instruments TDA4VM88 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with TI Jacinto DRA829J processor (DRA829JM)Dual ARM Cortex A72

SMARC v2.1 Texas Instruments DRA829JM 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with TI Jacinto TDA4VM processor (TDA4VM88)Dual ARM Cortex A72

SMARC v2.1 Texas Instruments TDA4VM88 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with TI Jacinto TDA4VM processor (TDA4VM88)Dual ARM Cortex A72

SMARC v2.1 Texas Instruments TDA4VM88 2 GHz 8 GB 0 GB 8 MB 5 V CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and 32 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Indus
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 32 GB 12 MB Ethernet, PCle, USB - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m
COM Express Type 6 Intel Core i5-12600HE 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s
COM Express Type 6 Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE

COM Express Compact Type 6 Intel Core i3-1315UE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1315URE

COM Express Compact Type 6 Intel Core i3-1315URE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1320PE

COM Express Compact Type 6 Intel Core i3-1320PE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-13300HE

COM Express Compact Type 6 Intel Core i3-13300HRE 2.1 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-13300HRE

COM Express Compact Type 6 Intel Core i3-13300HRE 2.1 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1335UE

COM Express Compact Type 6 Intel Core i5-1335UE 1.3 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1340PE

COM Express Compact Type 6 Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1345URE

COM Express Compact Type 6 Intel Core i5-1345URE 1.4 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1350PRE

COM Express Compact Type 6 Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-13600HE

COM Express Compact Type 6 Intel Core i5-13600HE 2.7 GHz 64 GB 0 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm