A0J700GRC00XF

NexCOBOT
230-A0J700GRC00XF
A0J700GRC00XF

制造商:

说明:
嵌入式箱式电脑 GRC2-V100

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15,633.324 ¥15,633.32

产品属性 属性值 选择属性
Nexcom
产品种类: 嵌入式箱式电脑
RoHS:  
Embedded Box Computers
24 V
DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe
- 5 C
+ 55 C
251 mm x 185 mm x 90 mm
商标: NexCOBOT
系列: GRC2-V100
子类别: Computing
商标名: NexCOBOT
单位重量: 2.27 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

GRC2-V100 Robot Controller

NexCOBOT GRC2-V100 Robot Controller performs real-time robot control and connects with EtherCAT slaves, including EtherCAT servo drive or EtherCAT I/O modules. This controller integrates NexMotion Studio, which can be used to configure EtherCAT topology and robot parameters, extend axis control, and extend I/O devices. The GRC2-V100 robot controller features 24VDC power input and is available in 90mm x 185mm x 251mm dimensions. This controller is suitable for small payload SCARA, delta robot, and qualified 6-axis articulated robot.