IBASE 工业箱式电脑

结果: 168
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示器端口 存储器 安装风格 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7433RE QC SoC (1.5/2.7GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, with industrial-grade 16GB DDR5 memory + 128GB mSATA SSD, w/o power adaptor, w/Wall-mount& Din-ra 1库存量
最低: 1
倍数: 1

IBASE 工业箱式电脑 (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) 8库存量
最低: 1
倍数: 1

Core i7-1185G7E 4.4 GHz 64 GB DDR4-3200 2 Channel 4.4 GHz 180 mm x 150 mm x 72 mm 2 x DP M.2 Desktop, Wall Mount, VESA Mount 1 x USB 2.0, 3 x USB 3.1 2 Port 1 x RS-232/422/485 + 45 C 0 C 28 W 12 V 24 V Aluminum, Steel
IBASE 工业箱式电脑 Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W
IBASE 工业箱式电脑 Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE 工业箱式电脑 Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE 工业箱式电脑 Embedded system with MI1001AF-10G & CPU cooler, w/o CPU/memory/SSD/Power adaptor, iAMT (16.1), mounting brackets

Intel 14th/13th/12th Gen DDR5 5.8 GHz 200 mm x 200 mm x 6.2 mm 1 x M.2 Desktop + 45 C 0 C 24 VDC Ubuntu, Windows 10/11 Aluminum, Steel
IBASE 工业箱式电脑 SI12 Signage,E3845,Fanless,60W 1.1C(1.91G,2*2G MEM,64G mSATA)

4 GB (2 GB x 2)
IBASE 工业箱式电脑 Fanless Signage Player with MBD212-X25E & 50W power adapter w/ Intel Atom x7425E, 1x 8GB DDR5 5600 SO-DIMM memory, M.2 256GB, w/ OOB ic on board
IBASE 工业箱式电脑 (ASB), Chassis with IB919AF-8665 embedded board , w/ Intel Core I7-8665UE (1.7GHz) onboard,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], w/o VESA mount bracket (RoHS2)

8665UE Intel i7-8665UE 32 GB DDR4 180 mm x 150 mm x 66 mm + 45 C - 20 C
IBASE 工业箱式电脑 Fanless Signage Player with MBD323 w/ AMD R2312 Dual-Core a. 2.7GHz APU, 2x 4GB DDR4 2400 SO-DIMM memory,M.2 128GB, 84W power adaptor (RoHS)

IBASE 工业箱式电脑 Fanless Signage Player with MBD654 w/ Intel Core I3-1115G4E Processor (6M Cache, up to 3.90 GHz), 2x 4GB DDR4 3200 SO-DIMM memory, M.2 128GB and 84W power adaptor, TDP<=15W
IBASE 工业箱式电脑 Box PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor
IBASE 工业箱式电脑 Box PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor
IBASE 工业箱式电脑 (AGS) Gateway system support TPM2.0, fanless design with Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, 1x 4GB DDR3 SO-DIMM industrial-grade, 1x mSATA 64GB MLC industrial-grade, w/o Power adaptor, w/ Wall & Din-rail mounting brackets, 4-in/4-out

IBASE 工业箱式电脑 (AGS) Gateway system support TPM2.0, fanless design with Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/o memory, mSATA device, Power adaptor, w/ Wall & Din-rail mounting brackets, 4-in/4-out isolation GPIO (RoHS2)

IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7211RE DC SoC (1.0/2.9GHz) onboard, 2 x 2.5G LAN, 2 x COM ports, w/ wall-mount brackets , industrial-grade 8GB DDR5 memory + 128GB mSATA SSD, w/o power adaptor, NO Din-rail bracket (RoHS2)

Atom x7211RE 2.9 GHz 16 GB DDR5 188 mm x 110 mm x 49 mm 128 GB DIN Rail 3 Port 2 Port + 70 C - 40 C 9 V 36 V Windows 11
IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7211RE DC SoC (1.0/2.9GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, with industrial-grade 16GB DDR5 memory + 128GB mSATA SSD, w/o power adaptor, w/Wall-mount & Din-r

IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7211RE DC SoC (1.0/2.9GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, with industrial-grade 8GB DDR5 memory + 128GB mSATA SSD, w/o power adaptor, w/Wall-mount & Din-ra

IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7211RE DC SoC (1.0/2.9GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, NO memory , NO mSATA SSD, NO power adaptor, w/Wall-mount & Din-rail brackets (RoHS2)

IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7433RE QC SoC (1.5/2.7GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, with industrial-grade 8GB DDR5 memory + 128GB mSATA SSD, w/o power adaptor, w/Wall-mount & Din-ra

IBASE 工业箱式电脑 (AGS) Edge Computing system, fanless design with Intel Atom x7433RE QC SoC (1.5/2.7GHz) onboard, 2 x 2.5G LAN, 4 x COM ports, 4-in/4-out isolation GPIO, NO memory , NO mSATA SSD, NO power adaptor, w/Wall-mount & Din-rail brackets (RoHS2)

IBASE 工业箱式电脑 Fanless Box system w/ Intel i7-7700T CPU, 8GB DDR4 memory, 1x 64GB MLC mSATA SSD, 2x COM, 4x LAN ports , w/o power adaptor

Q170 Core i7 4 GB DDR4 210 mm x 265 mm x 77 mm + 70 C - 10 C 35 W
IBASE 工业箱式电脑 Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 4 GbE ports and PCI-E(x16)slot, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE 工业箱式电脑 Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 8 GbE ports, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE 工业箱式电脑 (AMI) Aluminum Chassis with MB230AF (Q370 PCH), Fanless Design w/o CPU/memory/SSD/ 270W Power adaptor, Supporting vPro & iAMT 11.6, mounting brackets, optional riser card (IP214/215)(RoHS2)