Bulk 工业箱式电脑

结果: 99
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 最大频率 尺寸 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料

NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C
EDATEC 工业箱式电脑 Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module.

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS

NexAIoT 工业箱式电脑 NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C

NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C
EDATEC 工业箱式电脑 Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC 工业箱式电脑 Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC 工业箱式电脑 Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.

ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Phoenix Contact 工业箱式电脑 VL3 UPC 2430
Intel i225-IT Atom x6413E 16 GB LPDDR4 1.3 GHz 100 mm x 50 mm x 100 mm DIN Rail Mount IP30 2 x USB 3.1 + 60 C - 20 C 24 VDC Aluminum, Steel

Weintek 工业箱式电脑 Faceless HMI

RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek 工业箱式电脑 Faceless HMI, Built-In EA 2.0

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
RELOC 工业箱式电脑 Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet

40 mm x 23 mm x 5 mm + 85 C - 40 C
Innodisk 工业箱式电脑 Edge AI System, Intel Core Ultra 7 165HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C
Core Ultra 7 165HL 16 GB DDR5 5 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
AAEON UP 工业箱式电脑 Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail 4 x USB 3.2 Type A 2 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1

Weintek 工业箱式电脑 Faceless HMI

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek 工业箱式电脑 Faceless HMI w/ Built-in EasyAccess 2.0

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC

Weintek 工业箱式电脑 Faceless HMI w/ WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC

Weintek 工业箱式电脑 Faceless HMI w/ Built-in EasyAccess 2.0 and WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications

Jetson AGX Orin 32 GB LPDDR5 277.4 mm x 184.6 mm x 79.38 mm 1 x HDMI eMMC DIN Rail, Wall Mount IO40 2 x USB 2.0, 4 x USB 3.2 10 Port 2 x RS-232/422/485 + 50 C - 25 C 24 V 24 V Linux Ubuntu 20.04 Aluminum
AAEON UP 工业箱式电脑 UP Squared TWL Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek 工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB SMD/SMT 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology 工业箱式电脑 w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input.
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB SMD/SMT 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu