Computing 工业箱式电脑

结果: 874
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
KUNBUS 工业箱式电脑 RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS 工业箱式电脑 RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
Schneider Electric 工业箱式电脑 Premium BOX for Universal Panel.
EDATEC 工业箱式电脑 CM4 Industrial Computer V1.0 , CM4102032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.

BCM2711 2 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C
NexCOBOT 工业箱式电脑 Edge AI Computer

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C
RELOC 工业箱式电脑 Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet

40 mm x 23 mm x 5 mm + 85 C - 40 C
EDATEC 工业箱式电脑 CM4NANO baseboard with CM4102008, external WIFI antenna, with metal case

BCM2711 2 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
EDATEC 工业箱式电脑 CM4 Sensing baseboard with CM4102032, external WIFI antenna, metal case

BCM2711 2 GB Flash, LPDDR4 103 mm x 73 mm x 32 mm + 60 C - 25 C
Axiomtek 工业箱式电脑 Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
EDATEC 工业箱式电脑 CM4IND baseboard with CM4104032, external WIFI antenna, metal case

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
Advantech 工业箱式电脑 ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W

Advantech 工业箱式电脑 E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
IEI 工业箱式电脑 Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
Seeed Studio 工业箱式电脑 reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD

LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C
Advantech 工业箱式电脑 Intel Core i5-1145G7E, w/16G RAM, Adapto

AAEON UP 工业箱式电脑 UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC

LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W
ADLINK Technology 工业箱式电脑 HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only.
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
IBASE 工业箱式电脑 Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
Phoenix Contact 工业箱式电脑 VL BPC 1001

+ 50 C 0 C
Advantech 工业箱式电脑 AMD Ryzen 8645HS Edge AI system, TW

96 GB DDR5 5.1 GHz 240 mm x 190 mm x 380.7 mm 8845HS 1 Port Desk Mount 6 Port + 45 C 0 C 108.85 W 100 VAC 240 VAC
Advantech 工业箱式电脑 Intel Core i5-1145G7E, w/16G RAM,64G SSD

Advantech 工业箱式电脑 NVIDIA Jetson Orin NX 16GB Ruggedized AI

Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C
Axiomtek 工业箱式电脑 RISC-based DIN-rail Fanless Embedded System with i.MX 6UL processor, 2 LAN, 2 COM, DIO (2-in/1-out), and Wide Temperature Supported

ARM Cortex A7 DDR3 125 mm x 100 mm x 31 mm + 70 C - 40 C
Schneider Electric 工业箱式电脑 Standard-i3 Box Only 8GB M.2 Win10 DC

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W