IEI 工业箱式电脑

结果: 114
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 RAM最大容量 存储类型 尺寸 最大工作温度 最小工作温度 功耗
IEI UPC-F12ADLP-W11IoT22-E-R10
IEI 工业箱式电脑 OS Image with Windows 11 IoT Enterprise MultiLang ESD OEI Entry 2022 GAC 64-bit for UPC-F12M1-ADLP Celeron Series, Language version: English,with DVD-ROM, RoHS

IEI DRPC-240AI-i5CS-R10
IEI 工业箱式电脑 Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W

IEI DRPC-W-TGL-U-i7C-R10
IEI 工业箱式电脑 Fanless System IntelTiger LakeU i71185G7E 1.8GHz

IEI UPC-F12ADLP-W11IoT22-V-R10
IEI 工业箱式电脑 OS Image with Windows 11 IoT Enterprise MultiLang ESD OEI Value 2022 GAC 64-bit for UPC-F12M1-ADLP i5 Series, Language version: English,with DVD-ROM, RoH

IEI IRS-100-ULT3-C/4G-R10
IEI 工业箱式电脑 Fanless railway system with Intel Celeron 3855U dual-core 1.6GHz processor, 4GB DDR4L pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN

Celeron 3855U 4 GB DDR4L
IEI FLEX-BX100-ULT5-C/4G-R10
IEI 工业箱式电脑 Fanless embedded system with IntelR 14nm 8th Whiskey Lake CeleronR 4305UE (2M Cache, 2.0 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, R10
Celeron 32 GB DDR4 + 50 C - 10 C
IEI IVS-200-ULT2-i7/4G-R11
IEI 工业箱式电脑 Fanless System with Intel Core i7-5650U up to 3.2GHz, TDP 15W, 4 x GbE LAN port , 1 x HDMI, 1 x VGA, 2 x RS-232/422/485, 1 x 2.5'' removable SATA HDD bay, 4G memory pre-installed, 9 36V DC,RoHS
IEI IDS-330-ADL-P-i5C-R10
IEI 工业箱式电脑 Fanless embedded system with IntelAlder LakeP i5, onboard 8GB LPDDR4x memory

IEI uIBX-260-EHL-JC-R10
IEI 工业箱式电脑 Fanless embedded system with Intel Celeron J6412 2.0GHz

IEI DRPC-242-ADL-P-W10IoT21-V-R11
IEI 工业箱式电脑 OS Image with Windows 10 Enterprise Value 64-bit 2021 LTSC for DRPC-242-ADL-P Celeron,i3 & i5 Series,Language version: English, Simplified Chinese, Traditional Chinese and Japanese,with DVD-ROM, RoHS

IEI UPC-F12ADLP-W10IoT21-V-R10
IEI 工业箱式电脑 OS Image with Windows 10 Enterprise Value 64-bit 2021 LTSC for UPC-F12M1-ADLP i5 Series,Language version: English, Simplified Chinese, Traditional Chinese and Japanese,with DVD-ROM, RoHS

IEI FLEX-BX210-Q470-i7D-R20
IEI 工业箱式电脑 2U Modular box PC, Intel 10th Generation Core i710700TE

IEI TANK-101B-R11/N455/1GB
IEI 工业箱式电脑 Extend tempeture Fanless embedded system with Intel? ATOM? Processor N455 1.66GHz CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C, -20 C ~ 70 C, RoHS

1 GB DDR3
IEI ECW-281BWD-BTi-J1/2GB-R10
IEI 工业箱式电脑 Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS

2 GB DDR3L