IEI 工业箱式电脑

结果: 99
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 RAM最大容量 存储类型 尺寸 最大工作温度 最小工作温度 功耗
IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 7 265T 1.5GHz (up to 5.3 GHz, 20-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS 3库存量
最低: 1
倍数: 1

IEI 工业箱式电脑 Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2库存量
最低: 1
倍数: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS 无库存
最低: 1
倍数: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI 工业箱式电脑 Fanless System Intel Celeron J6412 up to 2.6GHz 无库存交货期 14 周
最低: 1
倍数: 1

IEI 工业箱式电脑 Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS 无库存
最低: 1
倍数: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI 工业箱式电脑 Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS 无库存
最低: 1
倍数: 1

2 GB DDR3
IEI 工业箱式电脑 Fanless embedded system,AMD APU Dual Core R260H 2.1 GHz,TDP 17W,4GB DDR3 SO-DIMM (2 x 2GB) pre-installed,4 x HDMI,iRIS-2400 optional,10~30V DC input 无库存
最低: 1
倍数: 1

4 GB DDR3
IEI 工业箱式电脑 Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black 无库存
最低: 1
倍数: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
IEI TANK-XM811-i7AC-R10
IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel i7, 8GB RAM,1xHDMI 无库存
最低: 1
倍数: 1

IEI 工业箱式电脑 Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory

IEI 工业箱式电脑 Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
IEI 工业箱式电脑 Fanless embedded system, Intel Tiger Lake-U i7-1185G7E 1.8GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS

IEI 工业箱式电脑 Embedded system with 13th Gen Intel Core i3-1320PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS

IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W
IEI 工业箱式电脑 Ruggedized Fanless Embedded System With Intel Ultra 7 265 2.4GHz (up to 5.3 GHz, 20-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoH

IEI 工业箱式电脑 Fanless embedded system, Intel Tiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS

IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI 工业箱式电脑 Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI 工业箱式电脑 Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI 工业箱式电脑 Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W