3D 工业箱式电脑

结果: 2,729
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
IEI 工业箱式电脑 Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
Seeed Studio 工业箱式电脑 reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD

LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C
EDATEC 工业箱式电脑 OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
EDATEC 工业箱式电脑 OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Moonlight Silver Case
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
Advantech 工业箱式电脑 Intel Core i5-1145G7E, w/16G RAM, Adapto

Advantech 工业箱式电脑 UNO-2372G-J121AE, ACP ThinClient, HDMI*1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
Innodisk 工业箱式电脑 Edge AI System, Intel Core Ultra 7 165HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C
Core Ultra 7 165HL 16 GB DDR5 5 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Axiomtek 工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out), and 4-CH GMSL for AMR & Robotics

Axiomtek 工业箱式电脑 Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
AAEON UP 工业箱式电脑 Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail Mount 4 x USB 3.2 Type A 2 Port 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1

EDATEC 工业箱式电脑 Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA and 4G Module(US verison)
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi
Seeed Studio 工业箱式电脑 reComputer Industrial R2135-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller

+ 65 C - 20 C
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Core i3-1215UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI

EDATEC 工业箱式电脑 Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail Mount 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi

EDATEC 工业箱式电脑 Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi

EDATEC 工业箱式电脑 Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO and 4G Module(US Version)
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail Mount 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi
GIGAIPC 工业箱式电脑 QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack

SoC Intel Celeron J6412 DDR4 118 mm x 109.4 mm x 44.4 mm + 50 C 0 C
ADLINK Technology 工业箱式电脑 HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only.
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
Advantech 工业箱式电脑 Modular TPC Box, Core i7-1365URE

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum

Weintek 工业箱式电脑 Faceless HMI

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek 工业箱式电脑 Faceless HMI w/ Built-in EasyAccess 2.0

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC

Weintek 工业箱式电脑 Faceless HMI w/ WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC

Weintek 工业箱式电脑 Faceless HMI w/ Built-in EasyAccess 2.0 and WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC
IEI 工业箱式电脑 Embedded system with 13th Gen Intel Core i3-1320PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS

IEI 工业箱式电脑 Fanless embedded system, Intel Tiger Lake-U i7-1185G7E 1.8GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS