ED-CLAWBOX-504P

EDATEC
41-ED-CLAWBOX-504P
ED-CLAWBOX-504P

制造商:

说明:
工业箱式电脑 OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
EDATEC
产品种类: 工业箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
ARM Cortex-A76
4 GB
LPDDR4
1.48 GHz
100 mm x 100 mm x 19 mm
1 Port
+ 40 C
0 C
12 W
Raspberry Pi OS
商标: EDATEC
产品类型: Industrial PCs
系列: ED-CLAWBOX
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-CLAWBOX OpenClaw Mini Box PCs

EDATEC ED-CLAWBOX OpenClaw Mini Box PCs are industrial-grade AI smart boxes based on the Raspberry Pi CM5, designed specifically for private deployment of OpenClaw at the edge. These PCs are fully equipped with interfaces including dual HDMI outputs (standard + micro), Gigabit Ethernet, dual-band Wi-Fi/BLUETOOTH® 5.0, and USB 3.0 ports. The ED-CLAWBOX PCs provide a centralized dashboard for real-time monitoring and seamless integration with skills and MCP tools. The ED-CLAWBOX PCs are pre-installed with the open-source JishuShell, with no complex setup, enabling a fully local, data-privacy-focused AI workstation in just a few minutes. These devices feature a compact, precision-crafted aluminum CNC chassis measuring 100mm x 100mm x 19mm and weighing only 247g.