HB2-PSU1-WINPRO

Hackboard
181-HB2-PSU1-WINPRO
HB2-PSU1-WINPRO

制造商:

说明:
单板计算机 Hackboard Single Board Computer with PSU and Windows 10 Pro

库存量: 243

库存:
243 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,653.9019 ¥1,653.90

产品属性 属性值 选择属性
Hackboard
产品种类: 单板计算机
RoHS:  
Hackboard
Intel
Celeron N4020
Celeron N4020
2.8 GHz
8 GB
0 GB
12 V
Bluetooth, eDP, Ethernet, GPIO, HDMI, USB 3.0, WiFi
120 mm x 80 mm
Bulk
商标: Hackboard
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
商标名: Hackboard
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

2 Windows 10 Pro SBC

Hackboard 2 Windows 10 Pro Single Board Computer (SBC) is a powerful and affordable Windows-capable, Intel-based computer. This SBC includes preloaded Microsoft Windows 10 Pro. The Hackboard 2 SBC has a 12VDC/3A international power supply, a heatsink, two board-mountable antennas, an instruction pamphlet, and stickers. This SBC offers optional 4G/5G connectivity, Direct X support, Intel quick sync video, and 4GB DDR4 RAM. The Hackboard 2 features an Intel Celeron N3350 processor, 64-bit dual-core at 2.4GHz, 64GB eMMC, touch interface, BLUETOOTH® 4.2, and Gigabit Ethernet. This SBC suits large, diverse projects like entertainment systems, home automation controllers, smart-home peripherals, and sensor gateways.