10Q00010007X0

NexCOBOT
230-10Q00010007X0
10Q00010007X0

制造商:

说明:
单板计算机 SCB 100 (Safety Control Board) is a MiniITX board with functional safety compatibility.

寿命周期:
Mouser 的新产品

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14,888.88 ¥14,888.88

产品属性 属性值 选择属性
Nexcom
产品种类: 单板计算机
RoHS:  
100
Intel
ATOM x6427FE
Ethernet, RS-232, USB
- 20 C
+ 60 C
170 mm x 170 mm x 34.9 mm
商标: NexCOBOT
存储容量: 32 GB
存储类型: DDR4
产品类型: Single Board Computers
子类别: Computing
商标名: NexCOBOT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SCB 100 MiniITX Board

NexCOBOT SCB 100 MiniITX Board is designed for functional safety. The NexCOBOT board includes essential I/O interfaces supporting robotic and motion control systems. It is compliant with functional safety standards and offers features like safety I/O and additional EtherCAT slave ports. The SCB 100 streamlines system architecture by enabling robotic and safety control within a single board.