12 V 单板计算机

结果: 167
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
IEI 单板计算机 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 2.6 GHz 8 GB 12 V Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, VGA + 60 C 146 mm x 102 mm
IEI 单板计算机 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 3.9 GHz 32 GB 0 GB 12 V DP, Ethernet, HDMI, I2C, iDPM, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 146 mm x 102 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机
Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C 0 C + 60 C 100 mm x 72 mm
Advantech 单板计算机 MIO-5152 A101-3 EKL N6210, LVDS+DP+HDMI,

Intel Celeron N6210 2.6 GHz 12 V USB 0 C + 60 C 146 mm x 102 mm

Axiomtek 单板计算机 Pico-ITX SBC with Intel Core Ultra 5 processor 125U, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and heatsink

M.2 Intel Core Ultra 7 12 V PCIe, USB - 20 C + 60 C 100 mm x 72 mm Bulk

Axiomtek 单板计算机 Pico-ITX SBC with Intel Core Ultra 7 processor 155U, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and heatsink

M.2 Intel Core Ultra 7 12 V PCIe, USB - 20 C + 60 C 100 mm x 72 mm Bulk
ADLINK Technology AmITX-AD-G-H610E
ADLINK Technology 单板计算机 AmITX-AD-G-H610EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ H610E Chipset
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-AD-G/Q670E
ADLINK Technology 单板计算机 AmITX-AD-G-Q670EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ Q670E Chipset
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-H310
ADLINK Technology 单板计算机 AmITX-CF-G-H310Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ H310 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-Q370
ADLINK Technology 单板计算机 AmITX-CF-G-Q370Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ Q370 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-H310
ADLINK Technology 单板计算机 AmITX-CF-I-H310Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 ChipsetBIOS ver. 1.01.10
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-Q370
ADLINK Technology 单板计算机 AmITX-CF-I-Q370BIOS Rev. 1.01.10Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2314
ADLINK Technology 单板计算机 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R2314 x86 2.1 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2544
ADLINK Technology 单板计算机 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R2544 x86 3.35 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1505G
ADLINK Technology 单板计算机 RYZEN R1505G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R1505G Ryzen R1505G 2.4 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1606G
ADLINK Technology 单板计算机 RYZEN R1606G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH
Mini-ITX AMD Ryzen R1606G Ryzen R1606G 2.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AMSTX-CFP12-H310
ADLINK Technology 单板计算机 Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B key, with PCIex1 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm