POS 单板计算机

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
SparkFun 单板计算机 The micro:bit v2 Go Bundle is the quickest and most economical way to get started with the micro:bit ecosystem. While the standalone board is great for those who already have a workshop full of cables this bundle is designed for those who want to hi 220库存量
最低: 1
倍数: 1
micro:bit 64 MHz 0 GB 0 GB 5 V Bluetooth, GPIO, I2C, Micro USB, SPI, WiFi


SparkFun 单板计算机 RP2040 Thing Plus 7库存量
最低: 1
倍数: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
IEI 单板计算机 ATX Motherboard supports 14nm LGA1151 Intel Xeon E3 v5,Core i3, Pentium , Celeron per Intel C236, DDR4, triple Independent displays VGA/DVI-D/ HDMI 2.0,Dual Intel GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS N/A
最低: 1
倍数: 1

Micro-ATX Intel Core i3/i5/i7 Core i3/i5/i7 32 GB 0 GB 3.3 V, 5 V, 12 V - 10 C + 60 C 244 mm x 244 mm
IEI IMBA-Q170-i2-R10
IEI 单板计算机 ATX Motherboard supports 14nm LGA1151 Intel Core Intel Q170, DDR4, Three Independent Displays VGA/ DVI-D / HDMI 2.0/ Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS 无库存
最低: 50
倍数: 50

IMBA-Q170
IEI IMB-H810-i2-R11
IEI 单板计算机 Micro ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3 CPU per Intel H81, DDR3, VGA, Dual Intel PCIe GbE, USB 2.0, PCI, COM, LPT, SATA 3Gb/s, HD Audio, iRIS and RoHS 无库存
最低: 50
倍数: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 3.9 GHz 16 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 244 mm x 244 mm
SparkFun 单板计算机 The Raspberry Pi 4 Hardware Starter Kit provides a solid set of parts and instruction for working with the Raspberry Pi 4 in a more hardware-centric manner. While the Raspberry Pi isn't typically considered a go-to for hardware projects its I/O pins 无库存
最低: 1
倍数: 1
Raspberry Pi 4 Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 4 GB 5 V Ethernet, USB 0 C + 50 C 85 mm x 56 mm
Seeed Studio 102110680
Seeed Studio 单板计算机 ZimaBoard 832-X86 Single Board Server - Hardware Router personal cloud Plex Media Server Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 102110679
Seeed Studio 单板计算机 ZimaBoard 432-X86 Single Board Server - Hardware Router personal cloud Plex Media Server - Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS