+ 85 C 模块化系统 - SOM

结果: 499
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
IBASE 模块化系统 - SOM COM Express (Type 10) CPU Module with Intel Atom x5/ E3930 (1.8GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Atom x5-E3930 1.8 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 40 C + 85 C 84 mm x 55 mm
IBASE 模块化系统 - SOM COM Express (Type 10) CPU Module with Intel Atom x5/ E3940 (1.8GHz) on board,4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Atom x5-E3940 1.8 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 40 C + 85 C 84 mm x 55 mm
MultiTech 模块化系统 - SOM Embedded LTE Cat 4 Modem w/Fallback (50 Pk)

700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 3.3 V to 5 V - 40 C + 85 C 58.4 mm x 34.9 mm
MultiTech 模块化系统 - SOM Embedded LTE Cat 4 Modem w/Fallback (1 Pk)
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 3.3 V to 5 V - 40 C + 85 C 58.4 mm x 34.9 mm

iWave Global 模块化系统 - SOM ZU49DR -2 RFSoC with 8GB PS DDR4, 8GB FPGA DDR4, 32GB eMMC SOM with Linux
Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 1.3 GHz, 533 MHz 8 GB 8 GB 12 V CAN, Ethernet, I2C, QSPI, UART, USART, USB - 40 C + 85 C Bulk
Toradex 模块化系统 - SOM 00321103ColibriiMX7S256MB
Colibri iMX7 Colibri NXP i.MX 7Solo 800 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex 模块化系统 - SOM 00491104ApalisiMX8QP2GB

Apalis iMX8 Apalis NXP i.MX 8QuadPlus 1.6 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 25 C + 85 C 82 mm x 45 mm x 6 mm
Toradex 模块化系统 - SOM Verdin iMX8M Mini Quad 2GB WB IT- No CAN
Verdin NXP i.MX 8M Mini Quad 1.6 GHz 2 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex 模块化系统 - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications

Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
Toradex 模块化系统 - SOM 00991001VerdinAM62PQuad2GBWBIT

800 MHz CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
Toradex 模块化系统 - SOM TI AM69 / TDA4 SoM Based on the TI AM69 processor with up to 8x ARM Cortex-A72 cores. State-of-the-art Deep Learning Accelerator with up to 32 TOPS. Ideal for robotics, AI, real-time control, and computer vision applications.

Aquila AM69 TI AM69 2 GHz 5 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 9 mm
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Spartan 6 LX75-3I, 128 MB DDR3L, Mini-USB 2.0, 4 x 5 cm
AMD XC6SLX75-3CSG484I 128 MB 128 MB 4 V to 5.5 V JTAG, USB - 40 C + 85 C 47.5 mm x 40.5 mm
Trenz Electronic 模块化系统 - SOM AMD/Xilinx Artix 7 XC7A35T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM AMD/Xilinx Artix 7 XC7A35T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY

SPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7 XC7A200T-1I, 1 GByte DDR3, 4 x 5 cm, low profile
4 cm x 5 mm AMD XC7A200T-1FBG484I 1 GB 1 GB 3.3 V, 5 V Ethernet, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7A35T-2I, 1 GByte DDR3L, 32MByte Flash, 4 x 5 cm
4 cm x 5 mm Xilinx XC7A35T-2FGG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM SoC Module with AMD Zynq 7015-2I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
Xilinx XC7Z015-2CLG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM SoC Module with AMD Zynq 7030-3E, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
Xilinx XC7Z030-3SBG485E 125 MHz Ethernet, I2C, SPI, USB 2.0 0 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM SoC-Module with AMD Zynq 7020-2I, 1 GB DDR3L, 8 GByte eMMC, 4 x 5 cm
40 mm x 50 mm Xilinx XC7Z020-2CLG484I 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7A100T-2C, 2 x 50 Pin-Header, 3.3V supply

1.8 V to 3.8 V I2C 0 C + 85 C Bulk
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7A100T-2C, 2 x 50 Pin-Header, 1.8V supply

1.8 V to 3.8 V I2C 0 C + 85 C Bulk
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7A100T-2C, 2 x 50 Pin-Header, 1.8V supply

1.8 V to 3.8 V I2C 0 C + 85 C Bulk
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Artix 7A100T-2I, 2 x 50 Pin-Header, 1.8V, industrial

1.8 V to 3.8 V I2C 0 C + 85 C Bulk
Trenz Electronic 模块化系统 - SOM FPGA-Module with AMD Kintex 7K410T-2I, 32 MByte QSPI Flash, 4 x 5 cm
4 cm x 5 cm AMD XC7K410T-2FBG676I 3.3 V, 5 V - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic 模块化系统 - SOM SoM with AMD Zynq 7030-2I, 1 GByte DDR3L, 5.2 x 7.6 cm
AMD XC7Z030-2FBG676I 1 GB 1 GB Ethernet, I2C, QSPI, USB 2.0 OTG - 40 C + 85 C 76 mm x 52 mm