95 模块化系统 - SOM

结果: 1,127
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Digi 模块化系统 - SOM ConnectCore 95, i.MX 959, 6x A55, NPU, ISP, 2GB LPDDR5, 16GB eMMC, Wi-Fi 6E, Bluetooth 5.4, -25/+85C, SMARC, TrustFence Security, Essential Cloud Services incl. OTA

ARM ARM Cortex-A55, ARM Cortex-M7, ARM Cortex-M33 250 MHz, 800 MHz, 1.8 GHz CAN, I2C, SPI, UART, USB - 25 C + 85 C 45 mm x 40 mm x 3.5 mm
Olimex Ltd. 模块化系统 - SOM

Advantech 模块化系统 - SOM Quadro A2000 MXM 8GB Discrete mode Type

Toradex 模块化系统 - SOM 00331103ColibriiMX7D512MB

Colibri iMX7 Colibri NXP i.MX 7Dual 1.2 GHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
MultiTech 模块化系统 - SOM Embedded LTE Cat 4 Modem w/Fallback (50 Pk)

700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 3.3 V to 5 V - 40 C + 85 C 58.4 mm x 34.9 mm
MultiTech 模块化系统 - SOM Embedded LTE Cat 4 Modem w/Fallback (1 Pk)
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 3.3 V to 5 V - 40 C + 85 C 58.4 mm x 34.9 mm
iWave Global 模块化系统 - SOM Speedster7t 1500 (-2) Speed FPGA SOM with 14GB GDDR6, 8GB DDR4, Commercial Grade
iG64M

iWave Global 模块化系统 - SOM
Bulk

iWave Global 模块化系统 - SOM ZU49DR -2 RFSoC with 8GB PS DDR4, 8GB FPGA DDR4, 32GB eMMC SOM with Linux
Zynq UltraScale+ RFSoC 100 mm x 90 m AMD ZU49DR RFSoC 1.3 GHz, 533 MHz 8 GB 8 GB 12 V CAN, Ethernet, I2C, QSPI, UART, USART, USB - 40 C + 85 C Bulk
Toradex 模块化系统 - SOM 00321103ColibriiMX7S256MB
Colibri iMX7 Colibri NXP i.MX 7Solo 800 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex 模块化系统 - SOM 00491104ApalisiMX8QP2GB

Apalis iMX8 Apalis NXP i.MX 8QuadPlus 1.6 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 25 C + 85 C 82 mm x 45 mm x 6 mm
Toradex 模块化系统 - SOM Verdin iMX8M Mini Quad 2GB WB IT- No CAN
Verdin NXP i.MX 8M Mini Quad 1.6 GHz 2 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex 模块化系统 - SOM 00771100ColibriiMX6S256MBw/oWinCE
Colibri iMX6
Toradex 模块化系统 - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications

Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
Toradex 模块化系统 - SOM 00991001VerdinAM62PQuad2GBWBIT

800 MHz CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
Toradex 模块化系统 - SOM TI AM69 / TDA4 SoM Based on the TI AM69 processor with up to 8x ARM Cortex-A72 cores. State-of-the-art Deep Learning Accelerator with up to 32 TOPS. Ideal for robotics, AI, real-time control, and computer vision applications.

Aquila AM69 TI AM69 2 GHz 5 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 9 mm
Trenz Electronic 模块化系统 - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2CG-1E, 4 GByte DDR4, 4 x 5.6 cm

5 V to 12 V - 55 C + 125 C 56.4 mm x 40 mm Bulk
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX45-2I, 2 x 128 MByte DDR3L, 4 x 5 cm
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX45-2I, 2 x 128 MByte DDR3L, 4 x 5 cm, no Ethernet
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX100-2C, 2 x 128 MByte DDR3L, 4 x 5 cm
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX100-2C, 2 x 512 MByte DDR3L, 4 x 5 cm
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX150-3I, 2 x 128 MByte DDR3L, 4 x 5 cm

AMD 6SLX150-3I 128 MB
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX150-3I, 2 x 512 MByte DDR3L, 4 x 5 cm

AMD 6SLX150-3I 512 MB
Trenz Electronic 模块化系统 - SOM GigaBee with AMD Spartan 6 LX150-3C, 2 x 512 MByte DDR3L, 4 x 5 cm
Trenz Electronic 模块化系统 - SOM FPGA Module with AMD Spartan 6 LX45-2I, 512 MByte DDR3L, Mini-USB 2.0, 4 x 5 cm