FT-MOD-4232HUB

FTDI
895-FT-MOD-4232HUB
FT-MOD-4232HUB

制造商:

说明:
USB 中枢 USB Hi-Speed Serial/Hub Module

库存量: 65

库存:
65
可立即发货
在途量:
100
预期 2026/8/7
生产周期:
20
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 75
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥339.1356 ¥339.14
¥318.4566 ¥7,961.42

产品属性 属性值 选择属性
FTDI
产品种类: USB 中枢
RoHS:  
USB 2.0 to UART/JTAG/SPI/I2C
480 Mb/s
FT4232
商标: FTDI
封装: Bulk
产品类型: Interface Modules
工厂包装数量: 25
子类别: Embedded Solutions
单位重量: 27.760 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB Hi-Speed Serial/Hub Module

FTDI USB Hi-Speed Serial/Hub Module is a USB interface expansion module which has a USB 2.0 Hi-Speed hub chip that supports up to three external downstream USB ports (two by a dual USB connector and one by the DIL connector pins). The FTDI USB Hi-Speed Serial/Hub Module is designed for connecting FTDI V2DIPx modules to expand the number of interfaces, and can also be used as a hub device or an FT4232H evaluation module. By using the FT4232H USB Hi-Speed four-port bridge chip, which handles all the USB signaling and protocols, the module can easily support up to four flexible interfacing ports. It is ideal for quickly proving the functionality of adding USB to a target design.