TWR-K20D50M

NXP Semiconductors
841-TWR-K20D50M
TWR-K20D50M

制造商:

说明:
开发板和工具包 - ARM PK20DX128VLH5 EvBrd

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,187.0537 ¥1,187.05

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - ARM
RoHS:  
KL02
Development Boards
ARM Cortex M4
MK20DX128VLH5
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: MX
描述/功能: The TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption
用于: Freescale Tower System
接口类型: I2C, SPI, UART, USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Kinetis
零件号别名: 935327042598
单位重量: 0.001 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

TWR-K20D50M Tower Control Module

NXP TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More

TWR-K20D50M K20 Tower System Module

NXP's TWR-K20D50M K20 Tower System Module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More