4132

Adafruit
485-4132
4132

制造商:

说明:
界面开发工具 Adafruit GPIO Expander Bonnet - 16 Additional I/O over I2C - STEMMA QT / Qwiic

库存量: 18

库存:
18 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30

产品属性 属性值 选择属性
Adafruit
产品种类: 界面开发工具
RoHS:  
Expansion Boards
I/O Expander
MCP23017
商标: Adafruit
尺寸: 65 mm x 30.6 mm x 5.6 mm
产品类型: Interface Development Tools
系列: Bonnet
工厂包装数量: 1
子类别: Development Tools
单位重量: 10.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

GPIO Expander Bonnet for Raspberry Pi

Adafruit GPIO Expander Bonnet for Raspberry Pi provides 16x more digital input/output pins to the existing 40x I2C pins on the Pi board computer. The outputs are grouped into two 16-pin connectors with matching ground pins. Each pin can be set to be a digital output (high or low) or as an input with an internal pull-up if required. The GPIO Expander Bonnet connects to Raspberry Pi through SDA/SCL I2C pins for control. This bonnet can be programmed using the CircuitPython library, and the built-in MCP23017 chip converts Python commands to pin instructions.