XR22800IL32-0A-EB

MaxLinear
701-22800IL32-0A-EB
XR22800IL32-0A-EB

制造商:

说明:
界面开发工具 Hi-Speed USB 10/100 Ethernet Bridge

库存量: 9

库存:
9 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,162.6005 ¥1,162.60

产品属性 属性值 选择属性
MaxLinear
产品种类: 界面开发工具
RoHS:  
Bulk
商标: MaxLinear
产品类型: Interface Development Tools
系列: XR22800
工厂包装数量: 1
子类别: Development Tools
单位重量: 154.890 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

XR2280x Evaluation Boards

MaxLinear XR2280x Evaluation Boards are used to evaluate the XR2280x USB to Ethernet Bridges. The devices are Hi-Speed USB 2.0 with an embedded hub and downstream USB functions. They feature 10/100 Ethernet controllers, 4 UARTs, a multi-master capable I2C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The XR22804IL56-F shares a common evaluation board with XR22802IL56-F. The only difference between the XR22804IL56-F and the XR22802IL56-F is that the XR22802IL56-F has two UART channels whereas XR22804IL56-F has four UART channels.