CANFDUINO-006

Togglebit
392-CANFDUINO-006
CANFDUINO-006

制造商:

说明:
界面开发工具 An Arduino IDE-compatible CAN/CANFD development platform and tool with aluminum enclosure.

库存量: 17

库存:
17
可立即发货
在途量:
25
预期 2026/3/27
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,149.7524 ¥1,149.75

产品属性 属性值 选择属性
Togglebit
产品种类: 界面开发工具
RoHS:  
Development Platforms
CAN, CAN FD
ATSAMC21G18A
商标: Togglebit
描述/功能: CANFDuino
接口类型: 2-Wire, Analog, CAN/CAN FD,. PWM/DIO, SD Card, SPI, UART, USB
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
系列: CANFDuino
工厂包装数量: 1
子类别: Development Tools
商标名: CANFDuino
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

CANFDuino Prototyping Platform

Togglebit CANFDuino Prototyping Platform features the CANFD bus standard with speeds of up to 2Mbps to 5Mbps using two native ports. This platform also features DB9 connectors and comes in an enclosure ready to mount into any vehicle or build into any autonomous project. The CANFDuino prototyping platform comes as a ready-to-mount finished product, providing prototyping space to add hardware and open-source Arduino IDE-supported software libraries with example code. This platform offers two native CAN/FD ports, an SD card slot, ten analog inputs, two UART ports, I2C, and SPI ports. The CANFDuino prototyping platform is designed for tinkerers, hackers, and industry professionals looking for an off-the-shelf open-source CAN bus solution with no building required.