Development Boards 界面开发工具

结果: 1,143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 类型 工具用于评估 资格 封装
Analog Devices 界面开发工具 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

Evaluation Boards RS-2587E Repeater ADM2582E Bulk
Mikroe 界面开发工具 UART I2C/SPI 2 Click, Analog Devices/Maxim - MAX3109ETJ+

Add-On Boards RS-232 MAX3109
Mikroe 界面开发工具 SPI to I2C Click, NXP- SC18IS604PWJ

Add-On Board SPI SC18IS604
Microchip Technology 界面开发工具 ATA650x ?????????V Evaluation Board
Development Boards ATA650x
Mikroe 界面开发工具 Cap Slider 3 Click - Azoteq IQS323001DNR

Add-On Boards Sensor IQS323
Mikroe 界面开发工具 CAN-LIN SBC Click, Microchip- ATA6586-GTQW0-VAO

Add-On Board CAN ATA6586

Analog Devices 界面开发工具 5 and 6 Channel ISO SOIC Eval Brd

Evaluation Boards Digital Isolator ADuM15xN, ADum16xN Bulk
Analog Devices 界面开发工具 ADUM163N0 Populate 6Ch ISO SOIC Eval Brd

Evaluation Boards ADuM163N0 Bulk
Analog Devices 界面开发工具 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver

Evaluation Boards RS-485 ADM3068E Bulk
Analog Devices / Maxim Integrated 界面开发工具 EVKit for the MAX31915 octal industrial

Bulk
Analog Devices 界面开发工具 EVAL BD for ADuM347x Devices

Evaluation Boards Digital Isolator ADUM3470/3471/3472/3473/3474 Bulk
Analog Devices / Maxim Integrated 界面开发工具 EVKIT for 2.75kVRMS Isolated 500kbps/25M

Bulk

Analog Devices 界面开发工具 ADuM226N0 Populated 2 Ch ISO SOIC Board

Bulk
Analog Devices 界面开发工具 CN0185 EVAL BOARD

Evaluation Boards Digital Isolator AD7400A, ADUM5000, AD8646, ADP121 Bulk

Analog Devices 界面开发工具 Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

Evaluation Boards RS-422/485 ADM2795E Bulk
Analog Devices 界面开发工具 Evaluation Board

Bulk
Analog Devices / Maxim Integrated 界面开发工具 Eval System MAX1454 (Precision Sensor Si

Bulk


Analog Devices 界面开发工具 Eval Board

Bulk
Analog Devices 界面开发工具 Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

Evaluation Boards RS-485 ADM3095E Bulk
Analog Devices / Maxim Integrated 界面开发工具 IO-Link Motor Controller

Reference Design Boards I/O Link MAX14821, MAX17504 Bulk
Analog Devices 界面开发工具 EVALUATION BOARD DIGITAL ISOLATOR

Evaluation Boards Digital Isolator ADuM3150 Bulk
Analog Devices 界面开发工具 ADN4650 Evaluation Board

Evaluation Boards Digital Isolator ADN4650 Bulk
Mikroe 界面开发工具 LLC-SPI Click

Add-On Boards Port Expander
Analog Devices 界面开发工具 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

Evaluation Boards Digital Isolator ADM2587E Bulk
Mikroe 界面开发工具 XPort ETH Click - SE, Lantronix - XP100200S-05R

Add-On Boards XP100200S-05R