NHD-COG14-36

Newhaven Display
763-NHD-COG14-36
NHD-COG14-36

制造商:

说明:
显示开发工具 Various Pitch SMT-thru-hole adptr

库存量: 20

库存:
20 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.2592 ¥99.26
¥93.3041 ¥466.52
¥87.2699 ¥872.70
¥82.2979 ¥4,114.90
¥78.3316 ¥7,833.16
¥74.3653 ¥18,591.33
¥71.3821 ¥35,691.05
¥67.0881 ¥67,088.10

产品属性 属性值 选择属性
Newhaven Display
产品种类: 显示开发工具
RoHS:  
Accessories
Bulk
商标: Newhaven Display
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.