Clover

Toradex
145-0179
Clover

制造商:

说明:
开发板和工具包 - ARM Clover Carrier Board - Efficient and versatile for seamless integration within the Aquila SOM family

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Aquila
Carrier Boards
商标: Toradex
尺寸: 120 mm x 120 mm
接口类型: USB
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 9 VDC to 24 VDC
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01791000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Clover Carrier Board

Toradex Clover Carrier Board supports all Aquila System-on-Modules (SOMs) and features a 9V to 24V DC power supply. This board is integrated with high-speed interfaces, including 2x GbE and 2x M.2 slots. The Clover carrier board features an extension header for easy integration. This board comes in a 120mm x 120mm small form factor and operates from -40°C to 85°C temperature range. The Clover carrier board is cost-optimized and built for volume production.