QWKS-SCMIMX6DQ

NXP Semiconductors
841-QWKS-SCMIMX6DQ
QWKS-SCMIMX6DQ

制造商:

说明:
开发板和工具包 - ARM QWKS-SCMIMX6DQ, SCM Quick Start Board, Hardware, i.MX6DQ, No Display

此产品可能需要其他文件才能从美国出口。

库存量: 11

库存:
11 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,536.8613 ¥2,536.86

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - ARM
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS:  
QuickStart Boards
ARM Cortex A9
i.MX 6Dual/Quad
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Quick start board for SCM-i.MX 6Dual/6Quad
接口类型: I2C, JTAG, SPI, UART
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
资格: AEC-Q100
工厂包装数量: 1
子类别: Development Tools
零件号别名: 935326614598
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5D002.c.1

QWKS-SCMIMX6DQ快速入门板

NXP Semiconductors QWKS-SCMIMX6DQ快速入门板是用于SCM-i.MX 6Dual或SCM-i.MX 6Quad单芯片系统模块的紧凑型开发板。QWKS-SCMIMX6DQ设计用于简化产品设计,并作为供设计人员快速了解SCM器件的示例。QWKS-SCMIMX6DQ的硬件规格兼容Arduino R3引脚布局,提供了丰富的扩展板选项。板载接口包括HDMI输出、LVDS触摸显示接口、USB OTG、两个SD卡插槽和MIPI CSI摄像头连接器。NXP提供面向Linux的参考硬件设计文件和板级支持包 (BSP)。

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.