CXD5602PWBEXT1E_FG_875612931_P

Sony Spresense
246-CXD5602PWBEXT1E
CXD5602PWBEXT1E_FG_875612931_P

制造商:

说明:
开发板和工具包 - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (EU).

库存量: 98

库存:
98 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.506 ¥289.51

产品属性 属性值 选择属性
Sony
产品种类: 开发板和工具包 - ARM
RoHS:  
EUROPE
Expansion Boards
ARM Cortex M4F
CXD5602GG
AI Platform Compatibility: Edge Impulse
商标: Sony Spresense
数据总线宽度: 32 bit
描述/功能: Extension board for EU
尺寸: 68.6 mm x 53.3 mm
用于: CXD5602PWBMAIN1E
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 100
子类别: Development Tools
商标名: SPRESENSE
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Extension Board (Europe)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. Sony Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board also includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to four analog or eight digital microphones.