IS31LT3350-V1SDLS2-EB3CH

ISSI
870-31LTVDLS2EB3CH
IS31LT3350-V1SDLS2-EB3CH

制造商:

说明:
LED 照明开发工具 Eval Board for IS31LT3350-V1SDLS2

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.4225 ¥88.42

产品属性 属性值 选择属性
ISSI
产品种类: LED 照明开发工具
IS31LT3350
商标: ISSI
湿度敏感性: Yes
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HBLED Drivers

Lumissil HBLED Drivers feature a broad portfolio of products to address a range of general lighting applications with monolithic-based (integrated power MOSFET) and controller-based (external MOSFET) solutions. These packages offer flexibility in design and built-in protections for extended-life operation. Lumissil HBLED Drivers are ideal for commercial, residential, and automotive markets.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.