EVK13920

e-peas
120-EVK13920
EVK13920

制造商:

说明:
电源管理IC开发工具 电源管理IC开发工具 2AAEM13920J051 Energy Harvesting Evaluation Board (AEM13920 - Ultra Efficient Dual Sources Energy Manager with MPPT/Constant Voltage)

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
40
预期 2026/4/17
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,133.955 ¥1,133.96

产品属性 属性值 选择属性
e-peas
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Energy Harvesting
120 mV to 4.5 V
600 mV to 2.5 V
AEM13920
AEM13920
商标: e-peas
尺寸: 76 mm x 49 mm
用于: PV/Solar Cells, RF Harvesters, Vibration Harvesters, TEG Harvesters, Pulsed Sources, Various Storage Elements
接口类型: I2C
输出电流: 100 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 20
子类别: Development Tools
零件号别名: 2AAEM13920J051
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

Technical Resources

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

AEM13920 Evaluation Kit (EVK)

e-peas AEM13920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM13920 Integrated Circuit (IC). This kit allows the testing of the e-peas IC and analyzes its performances in a laboratory-like setting or product mock-ups. The AEM13920 evaluation kit features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13920 configuration to design a highly efficient subsystem for the desired target application. The AEM13920 kit is available in a QFN 40-pin package. Typical applications include remote controls, eReaders, PC peripherals, electronic shelf labels, asset tracking, and indoor sensors.