K-MD7-EVAL-RFB-00H

RFbeam
62-K-MD7-EVAL-RFB00H
K-MD7-EVAL-RFB-00H

制造商:

说明:
射频开发工具 K-MD7 evaluation kit

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,050.0347 ¥2,050.03

产品属性 属性值 选择属性
RFbeam
产品种类: 射频开发工具
RoHS:  
Evaluation Kits
Radar
K-MD7
商标: RFbeam
接口类型: Serial, USB
封装: Bulk
产品类型: RF Development Tools
系列: K-MDx
工厂包装数量: 1
子类别: Development Tools
商标名: K-MD7-Eval
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K-MD7 Evaluation Kit

RFbeam K-MD7 Evaluation Kit is designed to evaluate the use of the K-MD7 for application ideas. This kit features visualizes the digital output of the sensor over an LED. The K-MD7 kit includes an easy connection to a PC over a simple USB connection without any external power supply. This evaluation kit comes with real-time streaming, data recording, and playback, including video using a webcam. The control panel can modify all the sensor parameters without looking at the K-MD7's command list. These parameters can also be directly checked in the software's real-time views. The K-MD7 evaluation kit consists of a PCB evaluation kit with a tripod mount and a K-MD7 sensor.